MBM29DL163BE-70TN vs M28W160CT70N6F feature comparison

MBM29DL163BE-70TN Spansion

Buy Now Datasheet

M28W160CT70N6F STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code TSOP1 TSOP
Package Description TSOP1, TSSOP48,.8,20 TSSOP, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8
Boot Block BOTTOM TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3/e6
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 8,31 8,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 8K,64K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.05 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 3 3
Time@Peak Reflow Temperature-Max (s) 40

Compare MBM29DL163BE-70TN with alternatives

Compare M28W160CT70N6F with alternatives