MBM29DL161BD-70PFTN vs AM29LV160MB-70EK feature comparison

MBM29DL161BD-70PFTN FUJITSU Limited

Buy Now Datasheet

AM29LV160MB-70EK Spansion

Buy Now Datasheet
No Yes
Obsolete Obsolete
FUJITSU LTD SPANSION INC
TSOP1, TSSOP48,.8,20 TSOP-48
unknown compliant
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
70 ns 70 ns
CONFIGURABLE AS 1M X 16
8 8
BOTTOM BOTTOM
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
e0 e3
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
8,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-20 °C -55 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
1.2 mm 1.2 mm
8K,64K
0.000005 A
0.05 mA
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL MILITARY
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
12 mm 12 mm
2 1
TSOP
48
3

Compare MBM29DL161BD-70PFTN with alternatives

Compare AM29LV160MB-70EK with alternatives