MBF26E16W26SZ vs MS3126E16-26SZ feature comparison

MBF26E16W26SZ TE Connectivity

Buy Now Datasheet

MS3126E16-26SZ Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature COMPATIBLE CONTACT: 5100-401-0020 STANDARD: MIL-C 26482
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 16 16
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Part Numbers M39029/32-259
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Fr Rlse
Degrees of Rotation 338
Other Description Plug, Straight
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Polarization Z
Termination Type CRIMP
Unique Insert Number 16-26