MBD301RLRB vs MBD301RLRF feature comparison

MBD301RLRB Motorola Mobility LLC

Buy Now Datasheet

MBD301RLRF Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-92
Package Description O-PBCY-T2 O-PBCY-T2
Pin Count 3
Manufacturer Package Code CASE 182-02
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 1.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.6 V 0.6 V
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.28 W 0.28 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.2 µA 0.2 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1

Compare MBD301RLRB with alternatives

Compare MBD301RLRF with alternatives