MBD301RLRA vs MBD301G feature comparison

MBD301RLRA Motorola Semiconductor Products

Buy Now Datasheet

MBD301G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description O-PBCY-T2 TO-92, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 1.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.6 V
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-92 TO-226AC
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.28 W 0.28 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.2 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 2
Manufacturer Package Code 182-06
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER

Compare MBD301RLRA with alternatives

Compare MBD301G with alternatives