MBD301 vs MBD101 feature comparison

MBD301 Motorola Mobility LLC

Buy Now Datasheet

MBD101 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description O-PBCY-T2 PLASTIC, CASE 182-06, TO-226AC, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-226AC TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power Dissipation-Max 0.28 W 0.28 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 14 8
Pbfree Code No
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 2
Manufacturer Package Code 182-06
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235