MBB0207VD2200BC100 vs MBB0207VD2200BCT00 feature comparison

MBB0207VD2200BC100 Vishay Intertechnologies

Buy Now Datasheet

MBB0207VD2200BCT00 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Vishay
Additional Feature LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 350 LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 350
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare MBB0207VD2200BC100 with alternatives

Compare MBB0207VD2200BCT00 with alternatives