MBB0207VC1022FC100 vs MBB02070C1022FRP00 feature comparison

MBB0207VC1022FC100 Vishay Intertechnologies

Buy Now Datasheet

MBB02070C1022FRP00 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature RATED AC VOLTAGE (V) : 350, REFERENCE STANDARD: CECC40101-806 RATED AC VOLTAGE(V):350
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.5 mm 6.5 mm
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 10200 Ω 10200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 2
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay

Compare MBB0207VC1022FC100 with alternatives

Compare MBB02070C1022FRP00 with alternatives