MBB02070C1620FCT00 vs MBB0207NC1620FR400 feature comparison

MBB02070C1620FCT00 Vishay Intertechnologies

Buy Now Datasheet

MBB0207NC1620FR400 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE(V):350 RATED AC VOLTAGE(V):350
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.5 mm 6.5 mm
Package Style Axial Axial
Packing Method AMMO PACK TR, 14 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 162 Ω 162 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare MBB02070C1620FCT00 with alternatives

Compare MBB0207NC1620FR400 with alternatives