MBB02070C1301FCT00
vs
MBB02070C1301FRP00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
RATED AC VOLTAGE(V):350
RATED AC VOLTAGE(V):350
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.6 mm
0.6 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.5 mm
6.5 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
2
2
Compare MBB02070C1301FCT00 with alternatives
Compare MBB02070C1301FRP00 with alternatives