MBAV99
vs
MC932-11
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MITSUBISHI ELECTRIC CORP
Package Description
R-PDSO-G3
R-PSIP-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AA
JESD-30 Code
R-PDSO-G3
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Power Dissipation-Max
0.35 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.015 µs
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Base Number Matches
4
1
Pin Count
3
Compare MBAV99 with alternatives
Compare MC932-11 with alternatives