MBASU105SCG560JFNA01 vs CM05CG560J50AQ feature comparison

MBASU105SCG560JFNA01 TAIYO YUDEN

Buy Now Datasheet

CM05CG560J50AQ KYOCERA Crystal Device Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIYO YUDEN CO LTD KYOCERA CORP
CHIP , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000056 µF 0.000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, Paper, 7 Inch TR, PAPER, 7 INCH
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 2
Yes
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare MBASU105SCG560JFNA01 with alternatives

Compare CM05CG560J50AQ with alternatives