MBASU063SCG1R8CFNA18 vs CMC-050/1R8CN0201T13F feature comparison

MBASU063SCG1R8CFNA18 TAIYO YUDEN

Buy Now Datasheet

CMC-050/1R8CN0201T13F Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TECATE GROUP
Package Description CHIP , 0201
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 13.89% 13.8889%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, 13 INCH
Positive Tolerance 13.89% 13.8889%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series CMC
Series CMC
Terminal Finish Tin (Sn)

Compare MBASU063SCG1R8CFNA18 with alternatives

Compare CMC-050/1R8CN0201T13F with alternatives