MBASJ31LAB7226KTNA01 vs 12062R226K5BB0D feature comparison

MBASJ31LAB7226KTNA01 TAIYO YUDEN

Buy Now Datasheet

12062R226K5BB0D YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD YAGEO CORP
Package Description CHIP , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer TAIYO YUDEN
Capacitance 22 µF 22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch TR, Blister, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MBASJ31LAB7226KTNA01 with alternatives

Compare 12062R226K5BB0D with alternatives