MBASA21GBC6226MTNA18 vs CL21X226MRQANNS feature comparison

MBASA21GBC6226MTNA18 TAIYO YUDEN

Buy Now Datasheet

CL21X226MRQANNS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD SAMSUNG ELECTRO-MECHANICS
Package Description CHIP , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 22 µF 22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X6S X6S
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare MBASA21GBC6226MTNA18 with alternatives

Compare CL21X226MRQANNS with alternatives