MBARQ219SCG9R1DTRA01 vs GQM2195C2E9R1DB12D feature comparison

MBARQ219SCG9R1DTRA01 TAIYO YUDEN

Buy Now Datasheet

GQM2195C2E9R1DB12D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000091 µF 0.0000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.85 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5.4945% 5.49%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Positive Tolerance 5.4945% 5.49%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 10 Weeks
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare MBARQ219SCG9R1DTRA01 with alternatives

Compare GQM2195C2E9R1DB12D with alternatives