MBA0204BC5109FC1CA vs MBA0204VC5109FCTKL feature comparison

MBA0204BC5109FC1CA Vishay Intertechnologies

Buy Now Datasheet

MBA0204VC5109FCTKL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature RATED AC VOLTAGE (V):200 RATED AC VOLTAGE (V) : 200, REFERENCE STANDARD: CECC40101-806
Construction Tubular Rectangular
JESD-609 Code e3 e3
Lead Diameter 0.5 mm 0.5 mm
Lead Length 29 mm 29 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.6 mm 1.6 mm
Package Length 3.6 mm 3.6 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 51 Ω 51 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MBA0204BC5109FC1CA with alternatives

Compare MBA0204VC5109FCTKL with alternatives