MBA0204BC1003FC100 vs MBA02040C1003FCT00 feature comparison

MBA0204BC1003FC100 Vishay Intertechnologies

Buy Now Datasheet

MBA02040C1003FCT00 Vishay Beyschlag

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY BEYSCHLAG
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V):200
Construction Tubular
JESD-609 Code e3 e3
Lead Diameter 0.5 mm
Lead Length 29 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.6 mm
Package Length 3.6 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK BULK
Rated Power Dissipation (P) 0.25 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Manufacturer Series MBA0204

Compare MBA0204BC1003FC100 with alternatives

Compare MBA02040C1003FCT00 with alternatives