MBA02040C6040FRP00 vs MBA0204BC6040FC100 feature comparison

MBA02040C6040FRP00 Vishay Beyschlag

Buy Now Datasheet

MBA0204BC6040FC100 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY BEYSCHLAG VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
JESD-609 Code e3 e3
Manufacturer Series MBA/SMA0204
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 604 Ω 604 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology THIN FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V):200
Construction Tubular
Lead Diameter 0.5 mm
Lead Length 29 mm
Package Diameter 1.6 mm
Package Length 3.6 mm
Package Style Axial

Compare MBA02040C6040FRP00 with alternatives

Compare MBA0204BC6040FC100 with alternatives