MBA-25MH+ vs MBA-25MH feature comparison

MBA-25MH+ Mini-Circuits

Buy Now Datasheet

MBA-25MH Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description SOP10,.3 SOP10,.3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
Construction COMPONENT COMPONENT
Conversion Loss-Max 8.6 dB 8.6 dB
Input Power-Max (CW) 23 dBm 23 dBm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 2000 MHz 2000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP10,.3 SOP10,.3
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
VSWR-Max 4.32 4.32
Base Number Matches 2 2