MBA-15MH vs MBA-15MH+ feature comparison

MBA-15MH Mini-Circuits

Buy Now Datasheet

MBA-15MH+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description SOP10,.3 SOP10,.3
Reach Compliance Code not_compliant not_compliant
Construction COMPONENT COMPONENT
Conversion Loss-Max 8.5 dB 8.5 dB
Input Power-Max (CW) 23 dBm 23 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Max 2400 MHz 2400 MHz
Operating Frequency-Min 1400 MHz 1400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP10,.3 SOP10,.3
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max 3.64 3.64
Base Number Matches 2 2
ECCN Code EAR99