MB96F6B6RBPMC-GSE1
vs
CY96F6B6RBPMC-GS-UJE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FUJITSU LTD
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
CPU Family
F2MC-16F
F2MC-16FX
Clock Frequency-Max
8 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Number of I/O Lines
79
79
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
16384
16384
ROM (words)
147712
295424
ROM Programmability
FLASH
FLASH
Speed
32 MHz
32 MHz
Supply Current-Max
39.5 mA
39.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Package Description
LQFP-100
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
16
Number of Serial I/Os
6
Number of Timers
7
On Chip Data RAM Width
8
Seated Height-Max
1.7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Compare MB96F6B6RBPMC-GSE1 with alternatives
Compare CY96F6B6RBPMC-GS-UJE2 with alternatives