MB96F6B6RBPMC-GSE1 vs MB96F6B6RBPMC-GSE2 feature comparison

MB96F6B6RBPMC-GSE1 Cypress Semiconductor

Buy Now Datasheet

MB96F6B6RBPMC-GSE2 FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FUJITSU LTD
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 16 16
CPU Family F2MC-16F F2MC-16F
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM (words) 147712 147712
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 39.5 mA 39.5 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 1 1
Package Description QFP, QFP100,.63SQ,20
Has ADC YES
Address Bus Width
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Length 14 mm
Number of I/O Lines 79
On Chip Program ROM Width 8
PWM Channels YES
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Width 14 mm

Compare MB96F6B6RBPMC-GSE1 with alternatives

Compare MB96F6B6RBPMC-GSE2 with alternatives