MB96F6B6RBPMC-GSE1 vs CY96F6B6RBPMC-GS-UJE1 feature comparison

MB96F6B6RBPMC-GSE1 Cypress Semiconductor

Buy Now Datasheet

CY96F6B6RBPMC-GS-UJE1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Bit Size 16 16
CPU Family F2MC-16F F2MC-16FX
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 16384 16384
ROM (words) 147712 295424
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 39.5 mA 39.5 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description LQFP-100
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Has ADC YES
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Length 14 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 16
Number of I/O Lines 79
Number of Serial I/Os 6
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels YES
Seated Height-Max 1.7 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Width 14 mm

Compare MB96F6B6RBPMC-GSE1 with alternatives

Compare CY96F6B6RBPMC-GS-UJE1 with alternatives