MB96F625ABPMC-GSE2 vs CY96F625ABPMC-GS-UJE2 feature comparison

MB96F625ABPMC-GSE2 Spansion

Buy Now Datasheet

CY96F625ABPMC-GS-UJE2 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
ROM (words) 82176
Technology CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1
Has ADC YES
Address Bus Width
Bit Size 16
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Length 12 mm
Number of I/O Lines 52
Number of Terminals 64
PWM Channels YES
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 12 mm