MB96F613RBPMC-GSE2 vs CY96F613RBPMC-GS-UJE2 feature comparison

MB96F613RBPMC-GSE2 FUJITSU Limited

Buy Now Datasheet

CY96F613RBPMC-GS-UJE2 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FUJITSU LTD CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 16 16
CPU Family F2MC-16F F2MC-16FX
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 10240 10240
ROM (words) 49408 98816
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 35 mA 35 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER, RISC
Base Number Matches 4 2
Package Description LQFP-48
Has ADC YES
Additional Feature ADC ALSO HAS A RESOLUTION OF 8 BIT WITH 16-CHANNELS; 35 I/O PINS WHEN OPERATED AS DUAL CLOCK MODE
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Length 7 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 12
Number of I/O Lines 37
Number of Serial I/Os 4
Number of Timers 10
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels YES
Seated Height-Max 1.7 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Width 7 mm

Compare CY96F613RBPMC-GS-UJE2 with alternatives