MB96F613ABPMC-GTE1 vs MB96F613ABPMC-GTE1 feature comparison

MB96F613ABPMC-GTE1 Spansion

Buy Now Datasheet

MB96F613ABPMC-GTE1 FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
ROM (words) 49408 49408
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Package Description QFP, QFP48,.35SQ,20
Bit Size 16
CPU Family F2MC-16F
JESD-30 Code S-PQFP-G48
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 10240
ROM Programmability FLASH
Speed 32 MHz
Supply Current-Max 35 mA
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD