MB95F222HPF-G-SNE1 vs MC9S08SH8CFK feature comparison

MB95F222HPF-G-SNE1 FUJITSU Limited

Buy Now Datasheet

MC9S08SH8CFK Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FUJITSU LTD ROCHESTER ELECTRONICS LLC
Package Description 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family F2MC-8
Clock Frequency-Max 32.5 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G16 S-PQCC-N24
Length 10.15 mm 4 mm
Number of I/O Lines 12 18
Number of Terminals 16 24
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
RAM (bytes) 240
ROM (words) 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2.25 mm 1 mm
Speed 16.25 MHz 40 MHz
Supply Current-Max 39.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 5.3 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 3
Pbfree Code Yes
Part Package Code QFN
Pin Count 24
Moisture Sensitivity Level 3
Terminal Finish NOT SPECIFIED

Compare MC9S08SH8CFK with alternatives