MB918Y25A35PC
vs
MS27467E25G35HC
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: 5000-068-0022
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
25
|
25
|
Total Number of Contacts |
128
|
128
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Quantities |
|
128
|
Contact Sizes |
|
22D
|
Durability |
|
500 Cycles
|
EMI Shielded |
|
YES
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Polarization |
|
C
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
25-35
|
|
|
|
Compare MB918Y25A35PC with alternatives
Compare MS27467E25G35HC with alternatives