MB918Y23F21SA
vs
MS27467T23D21SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-101-0116
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
TIN
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
23
23
Total Number of Contacts
21
21
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Quantities
21
Contact Sizes
16
Durability
500 Cycles
EMI Shielded
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
JESD-609 Code
e4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
A
Termination Type
CRIMP
Unique Insert Number
23-21
Compare MB918Y23F21SA with alternatives
Compare MS27467T23D21SA with alternatives