MB918Y23E21SA vs MB918Y23A21SA feature comparison

MB918Y23E21SA TE Connectivity

Buy Now Datasheet

MB918Y23A21SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0116 COMPATIBLE CONTACT: 5100-101-0116
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Total Number of Contacts 21 21
Base Number Matches 2 2
Shell Finish CADMIUM

Compare MB918Y23E21SA with alternatives

Compare MB918Y23A21SA with alternatives