MB918Y21F11PC vs DJT16F21-11HC feature comparison

MB918Y21F11PC TE's AMP

Buy Now Datasheet

DJT16F21-11HC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0012 POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Total Number of Contacts 11 11
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 11
Contact Sizes 12
Degrees of Rotation 125
Other Description STRAIGHT PLUG WITH EMI FINGER
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Termination Type CRIMP
Unique Insert Number 21-11

Compare MB918Y21F11PC with alternatives

Compare DJT16F21-11HC with alternatives