MB918Y19F32SA vs MB918E19A32SA feature comparison

MB918Y19F32SA TE's AMP

Buy Now Datasheet

MB918E19A32SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 32 32
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT

Compare MB918Y19F32SA with alternatives

Compare MB918E19A32SA with alternatives