MB918Y17E35SA vs MS27467T17B35SA feature comparison

MB918Y17E35SA TE's AMP

Buy Now Datasheet

MS27467T17B35SA Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 55 55
Base Number Matches 2 10
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 55
Contact Sizes 22D
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number 17-35

Compare MB918Y17E35SA with alternatives

Compare MS27467T17B35SA with alternatives