MB918Y17B26PA vs MS27467E17F26PA feature comparison

MB918Y17B26PA TE's AMP

Buy Now Datasheet

MS27467E17F26PA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 2 5
Contact Part Numbers M39029/58-363
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Termination Type CRIMP
Unique Insert Number 17-26

Compare MB918Y17B26PA with alternatives

Compare MS27467E17F26PA with alternatives