MB918Y15E35PA vs MS27467T15D35PA feature comparison

MB918Y15E35PA TE Connectivity

Buy Now Datasheet

MS27467T15D35PA TE Connectivity / Deutsch

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP DEUTSCH CORP
unknown unknown
COMPATIBLE CONTACT: 5000-068-0022 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
BAYONET BAYONET
NO NO
YES NO
CORROSION RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE AND PANEL
HERMETIC GENERAL PURPOSE
STAINLESS STEEL CARBON STEEL
15 15
37 37
2 2
EAR99
8536.69.40.20
GOLD OVER NICKEL
GOLD OVER NICKEL
37
22D
500 Cycles
YES
e4
150 °C
-65 °C
A
TIN
CRIMP
15-35

Compare MB918Y15E35PA with alternatives

Compare MS27467T15D35PA with alternatives