MB918Y15E15SB
vs
MS27467Y15E15SB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
|
COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
HERMETIC
|
HERMETIC
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
15
|
15
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MB918Y15E15SB with alternatives
Compare MS27467Y15E15SB with alternatives