MB918Y13E98PC
vs
KJL6T13B98PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: 5000-068-0020
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
GENERAL PROOF
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
13
13
Total Number of Contacts
10
10
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
10
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
127
Insulator Material
PLASTIC
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
C
Shell Finish
CADMIUM
Termination Type
CRIMP
Unique Insert Number
13-98
Compare MB918Y13E98PC with alternatives
Compare KJL6T13B98PC with alternatives