MB918Y13E98PB vs MS27467Y13F98PB feature comparison

MB918Y13E98PB TE's AMP

Buy Now Datasheet

MS27467Y13F98PB TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0020 COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 13 13
Total Number of Contacts 10 10
Base Number Matches 2 2
Shell Finish NICKEL

Compare MB918Y13E98PB with alternatives

Compare MS27467Y13F98PB with alternatives