MB918T23E35SC vs MS27467T23B35SC feature comparison

MB918T23E35SC TE's AMP

Buy Now Datasheet

MS27467T23B35SC Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown not_compliant
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Total Number of Contacts 100 100
Base Number Matches 2 8
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish OLIVE GREEN CADMIUM

Compare MB918T23E35SC with alternatives