MB918T23E35SB vs MS27467Y23F35SB feature comparison

MB918T23E35SB TE's AMP

Buy Now Datasheet

MS27467Y23F35SB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 COMPATIBLE CONTACT: M39029/56-348
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE HERMETIC
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Total Number of Contacts 100 100
Base Number Matches 1 1
Shell Finish NICKEL

Compare MB918T23E35SB with alternatives

Compare MS27467Y23F35SB with alternatives