MB918T17E35SA vs MS27467T17B35SA-LC feature comparison

MB918T17E35SA TE's AMP

Buy Now Datasheet

MS27467T17B35SA-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 55 55
Base Number Matches 1 2
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Finish CADMIUM
Termination Type CRIMP

Compare MB918T17E35SA with alternatives

Compare MS27467T17B35SA-LC with alternatives