MB918T17A26SD vs MS27467T17D26SD feature comparison

MB918T17A26SD TE's AMP

Buy Now Datasheet

MS27467T17D26SD TE Connectivity / Deutsch

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP DEUTSCH CORP
unknown unknown
COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
BAYONET BAYONET
NO NO
YES NO
CORROSION RESISTANT; ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM TIN
ALUMINUM ALLOY CARBON STEEL
17 17
26 26
2 2
EAR99
8536.69.40.20
GOLD OVER NICKEL
GOLD OVER NICKEL
26
20
500 Cycles
YES
e4
150 °C
-65 °C
D
CRIMP
17-26

Compare MB918T17A26SD with alternatives

Compare MS27467T17D26SD with alternatives