MB918E25E35PC vs MS27467G25G35PC feature comparison

MB918E25E35PC TE's AMP

Buy Now Datasheet

MS27467G25G35PC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5000-068-0022 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 128 128
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 128
Contact Sizes 22D
Durability 500 Cycles
EMI Shielded YES
Polarization C
Termination Type CRIMP
Unique Insert Number 25-35

Compare MB918E25E35PC with alternatives

Compare MS27467G25G35PC with alternatives