MB918E25A35SB vs KJL6F25A35SB feature comparison

MB918E25A35SB TE's AMP

Buy Now Datasheet

KJL6F25A35SB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 128 128
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Termination Type CRIMP

Compare MB918E25A35SB with alternatives

Compare KJL6F25A35SB with alternatives