MB918E25A35SA vs MS27467Y25B35SA feature comparison

MB918E25A35SA TE Connectivity

Buy Now Datasheet

MS27467Y25B35SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 128 128
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Termination Type CRIMP

Compare MB918E25A35SA with alternatives

Compare MS27467Y25B35SA with alternatives