MB918E19A35PB vs MS27467P19F35PB feature comparison

MB918E19A35PB TE Connectivity

Buy Now Datasheet

MS27467P19F35PB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: 5000-068-0022 STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-22D
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 66 66
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
JESD-609 Code e4
Termination Type CRIMP

Compare MB918E19A35PB with alternatives

Compare MS27467P19F35PB with alternatives