MB918E15A35S vs MS27467E15B35J feature comparison

MB918E15A35S TE's AMP

Buy Now Datasheet

MS27467E15B35J TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0122 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 37 37
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 37
Contact Sizes 22D
Durability 500 Cycles
EMI Shielded YES
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Termination Type CRIMP
Unique Insert Number 15-35

Compare MB918E15A35S with alternatives

Compare MS27467E15B35J with alternatives