MB914Y15A05PC
vs
KJL7T15B5PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: 5000-068-0016
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
5
5
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PROOF
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Type
Crp Rear Rlse
Degrees of Rotation
129
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Insulator Material
PLASTIC
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
15-5
Compare MB914Y15A05PC with alternatives
Compare KJL7T15B5PC with alternatives