MB914Y11F99S vs MS27468E11B99J feature comparison

MB914Y11F99S TE's AMP

Buy Now Datasheet

MS27468E11B99J TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 11-99

Compare MB914Y11F99S with alternatives

Compare MS27468E11B99J with alternatives